U444-06N-VGUB-C | |
---|---|
DigiKey Part Number | TL2522-ND |
Manufacturer | |
Manufacturer Product Number | U444-06N-VGUB-C |
Description | USB 3.1 GEN 1 USB-C TO VGA ADAPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to Ethernet, USB, VGA | |
Convert From (Adapter End) | USB - C 3.0 (3.1 Gen 1, Superspeed) Male | |
Convert To (Adapter End) | D-Sub HD15 Female, RJ45 Female, USB - A 3.0 (3.1 Gen 1, Superspeed) | |
Interface | - | |
Features | Thunderbolt Compatible, USB - C Charging Port | |
Utilized IC / Part | - | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥417.49000 | ¥417.49 |
10 | ¥383.08200 | ¥3,830.82 |
25 | ¥368.34760 | ¥9,208.69 |
50 | ¥356.07180 | ¥17,803.59 |
100 | ¥336.42540 | ¥33,642.54 |
250 | ¥326.60312 | ¥81,650.78 |