INTERNET550U | |
---|---|
DigiKey Part Number | TL393-ND |
Manufacturer | |
Manufacturer Product Number | INTERNET550U |
Description | UPS 550VA 300W 120V 8OUT W/RJ11 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standby (No Regulation) | |
Applications | Desktop, Home Theater | |
Form | Desktop | |
Power - Rated | 550VA / 300W | |
AC Outlets | 8 (4 UPS, 4 Surge Only) | |
Backup Time - Max Load | 3.5 minutes | |
Media Lines Protected | RJ11 | |
Voltage - Output | 120V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R | |
Cord Length | 6' (1.83m) | |
Size / Dimension | 7.283" L x 4.331" W (185.00mm x 110.00mm) | |
Height | 4.134" (105.00mm) | |
Weight | 6.5 lbs (2.9 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥848.15000 | ¥848.15 |
10 | ¥795.15200 | ¥7,951.52 |
100 | ¥705.03830 | ¥70,503.83 |