VS650T | |
---|---|
DigiKey Part Number | 95-VS650T-ND |
Manufacturer | |
Manufacturer Product Number | VS650T |
Description | 650VA 360W LINE-INTERACTIVE UPS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Voltage - Input | 120VAC | |
Applications | Desktop, Home Theater | |
Form | Tower | |
Power - Rated | 650VA / 360W | |
AC Outlets | 6 (4 UPS, 2 Surge Only) | |
Backup Time - Max Load | 30 Seconds | |
Media Lines Protected | - | |
Voltage - Output | 110V, 115V, 120V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R (6) | |
Cord Length | 5' (1.52m) | |
Approval Agency | CSA, FCC, UL | |
Size / Dimension | 11.800" L x 4.000" W (299.72mm x 101.60mm) | |
Height | 5.600" (142.24mm) | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,000.78000 | ¥1,000.78 |
5 | ¥953.84800 | ¥4,769.24 |
10 | ¥938.20000 | ¥9,382.00 |
25 | ¥906.93040 | ¥22,673.26 |
50 | ¥831.87320 | ¥41,593.66 |