AVR550U | |
---|---|
DigiKey Part Number | TL371-ND |
Manufacturer | |
Manufacturer Product Number | AVR550U |
Description | UPS 550VA 300W 8OUT USB RJ/11 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Applications | Desktop, Home Theater | |
Form | Desktop | |
Power - Rated | 550VA / 300W | |
AC Outlets | 8 (4 UPS, 4 Surge Only) | |
Backup Time - Max Load | 3 minutes | |
Media Lines Protected | RJ11 | |
Voltage - Output | 120V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R | |
Cord Length | 6' (1.83m) | |
Size / Dimension | 12.000" L x 6.400" W (304.80mm x 162.56mm) | |
Height | 4.330" (109.98mm) | |
Weight | 13.7 lbs (6.2 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥951.93000 | ¥951.93 |
5 | ¥907.33200 | ¥4,536.66 |
10 | ¥892.45500 | ¥8,924.55 |
25 | ¥862.70280 | ¥21,567.57 |
50 | ¥791.30700 | ¥39,565.35 |