DK-WC4836B | |
---|---|
DigiKey Part Number | 3641-DK-WC4836B-ND |
Manufacturer | |
Manufacturer Product Number | DK-WC4836B |
Description | ESD SAFE WORKSTATION COVER, BLUE |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | - | |
Specifications | 36" x 48", Workstation Cover |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥464.59000 | ¥464.59 |
10 | ¥422.63800 | ¥4,226.38 |
25 | ¥409.44240 | ¥10,236.06 |
50 | ¥400.52300 | ¥20,026.15 |
100 | ¥392.40850 | ¥39,240.85 |