DK-WC2436B | |
---|---|
DigiKey Part Number | 3641-DK-WC2436B-ND |
Manufacturer | |
Manufacturer Product Number | DK-WC2436B |
Description | ESD SAFE WORKSTATION COVER, BLUE |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | - | |
Specifications | 24" x 36", Workstation Cover |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥246.28000 | ¥246.28 |
10 | ¥221.19300 | ¥2,211.93 |
25 | ¥213.38040 | ¥5,334.51 |
50 | ¥208.11820 | ¥10,405.91 |
100 | ¥203.34400 | ¥20,334.40 |
250 | ¥197.69340 | ¥49,423.35 |