DK-WC7236B | |
---|---|
DigiKey Part Number | 3641-DK-WC7236B-ND |
Manufacturer | |
Manufacturer Product Number | DK-WC7236B |
Description | ESD SAFE WORKSTATION COVER, BLUE |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | - | |
Specifications | 36" x 72", Workstation Cover |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥633.26000 | ¥633.26 |
10 | ¥592.54300 | ¥5,925.43 |