Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Desco | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wrist Strap with Cord | |
Cord Type | Coiled | |
Cord Termination | 4mm Snap Socket, Banana Plug | |
Cord Length | 6' (1.83m) | |
Number of Conductors | 1 | |
Strap Closure | D-Ring, Hook and Loop | |
Strap Material | Nylon | |
Strap Termination | 4mm Snap Stud | |
Resistance | 1 MOhms | |
Size | One Size | |
Color | Royal Blue | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥182.01000 | ¥182.01 |