TMDC 20-4812 | |
---|---|
DigiKey Part Number | TMDC20-4812-ND |
Manufacturer | |
Manufacturer Product Number | TMDC 20-4812 |
Description | DC/DC CONVERTER 12V 20W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 1.67A 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMDC 20-4812 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.67A | |
Power (Watts) | 20W | |
Voltage - Isolation | 2.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 91% | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.78" L x 2.13" W x 0.92" H (96.0mm x 54.1mm x 23.4mm) | |
Approval Agency | CB, CE, cURus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥532.16000 | ¥532.16 |
10 | ¥523.82700 | ¥5,238.27 |
25 | ¥507.19840 | ¥12,679.96 |
50 | ¥482.25220 | ¥24,112.61 |
100 | ¥448.99420 | ¥44,899.42 |
250 | ¥411.61924 | ¥102,904.81 |