COM-18376 | |
---|---|
DigiKey Part Number | 1568-COM-18376-ND |
Manufacturer | |
Manufacturer Product Number | COM-18376 |
Description | BUCK/BOOST CONVERTER - 8-40V TO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 3A 40V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 40V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Efficiency | 87% | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.24" L x 2.24" W x 0.87" H (64.00mm x 57.00mm x 22.00mm) | |
Approval Agency | CE | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.55000 | ¥162.55 |