TC7WH157FU,LJ(CT | |
---|---|
DigiKey Part Number | TC7WH157FULJ(CTTR-ND - Tape & Reel (TR) TC7WH157FULJ(CTCT-ND - Cut Tape (CT) TC7WH157FULJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7WH157FU,LJ(CT |
Description | IC MULTIPLEXER 1 X 2:1 SM8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 2:1 8-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7WH157FU,LJ(CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥2.32100 | ¥23.21 |
25 | ¥1.90080 | ¥47.52 |
100 | ¥1.42480 | ¥142.48 |
250 | ¥1.19052 | ¥297.63 |
500 | ¥1.04598 | ¥522.99 |
1,000 | ¥0.92468 | ¥924.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.77123 | ¥2,313.69 |
6,000 | ¥0.69420 | ¥4,165.20 |
9,000 | ¥0.65503 | ¥5,895.27 |
15,000 | ¥0.61107 | ¥9,166.05 |
21,000 | ¥0.58509 | ¥12,286.89 |
30,000 | ¥0.55986 | ¥16,795.80 |
75,000 | ¥0.50460 | ¥37,845.00 |
150,000 | ¥0.49945 | ¥74,917.50 |