TC7WH08FU,LJ(CT | |
---|---|
DigiKey Part Number | 264-TC7WH08FU,LJ(CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC7WH08FU,LJ(CT |
Description | IC GATE AND 2CH 2-INP 8SSOP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 8-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7WH08FU,LJ(CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.77123 | ¥2,313.69 |
6,000 | ¥0.69420 | ¥4,165.20 |
9,000 | ¥0.65503 | ¥5,895.27 |
15,000 | ¥0.61107 | ¥9,166.05 |
21,000 | ¥0.58509 | ¥12,286.89 |
30,000 | ¥0.55986 | ¥16,795.80 |
75,000 | ¥0.50460 | ¥37,845.00 |
150,000 | ¥0.49945 | ¥74,917.50 |