TC7SPN334L6X,LF | |
---|---|
DigiKey Part Number | TC7SPN334L6XLFTR-ND - Tape & Reel (TR) TC7SPN334L6XLFCT-ND - Cut Tape (CT) TC7SPN334L6XLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SPN334L6X,LF |
Description | IC TRANSLTR UNIDIRECTIONAL 6MP6C |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-MP6C (1.45x1.0) |
Datasheet | Datasheet |
EDA/CAD Models | TC7SPN334L6X,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.1 V ~ 2.7 V | |
Voltage - VCCB | 1.65 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-MP6C (1.45x1.0) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥3.14500 | ¥31.45 |
25 | ¥2.59120 | ¥64.78 |
100 | ¥1.96040 | ¥196.04 |
250 | ¥1.64856 | ¥412.14 |
500 | ¥1.45626 | ¥728.13 |
1,000 | ¥1.29499 | ¥1,294.99 |
2,500 | ¥1.12097 | ¥2,802.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.01372 | ¥5,068.60 |
10,000 | ¥0.92376 | ¥9,237.60 |
15,000 | ¥0.87801 | ¥13,170.15 |
25,000 | ¥0.82669 | ¥20,667.25 |
35,000 | ¥0.79634 | ¥27,871.90 |
50,000 | ¥0.77574 | ¥38,787.00 |