TC78B025FTG,EL | |
---|---|
DigiKey Part Number | TC78B025FTGELTR-ND - Tape & Reel (TR) TC78B025FTGELCT-ND - Cut Tape (CT) TC78B025FTGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC78B025FTG,EL |
Description | IC MOTOR DRIVER 24VQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver CMOS PWM 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TC78B025FTG,EL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver | |
Output Configuration | Half Bridge (3) | |
Interface | PWM | |
Technology | CMOS | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 3.5A | |
Voltage - Supply | 4.5V ~ 16V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
10 | ¥21.50100 | ¥215.01 |
25 | ¥20.32760 | ¥508.19 |
100 | ¥17.61820 | ¥1,761.82 |
250 | ¥16.71452 | ¥4,178.63 |
500 | ¥15.90650 | ¥7,953.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥15.90650 | ¥63,626.00 |