TB67B008FTG,EL | |
---|---|
DigiKey Part Number | TB67B008FTGELTR-ND - Tape & Reel (TR) TB67B008FTGELCT-ND - Cut Tape (CT) TB67B008FTGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB67B008FTG,EL |
Description | IC MOTOR DRIVER 5.5V-22V 24WQFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 24-WQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 3A | |
Voltage - Supply | 5.5V ~ 22V | |
Voltage - Load | 5.5V ~ 22V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥10.81200 | ¥108.12 |
25 | ¥10.20000 | ¥255.00 |
100 | ¥8.69090 | ¥869.09 |
250 | ¥8.16056 | ¥2,040.14 |
500 | ¥7.18358 | ¥3,591.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥7.18358 | ¥35,917.90 |