TB67B008FNG,EL | |
---|---|
DigiKey Part Number | TB67B008FNGELTR-ND - Tape & Reel (TR) TB67B008FNGELCT-ND - Cut Tape (CT) TB67B008FNGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB67B008FNG,EL |
Description | IC MOTOR DRIVER 5.5V-22V 24SSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TB67B008FNG,EL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 3A | |
Voltage - Supply | 5.5V ~ 22V | |
Voltage - Load | 5.5V ~ 22V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-LSSOP (0.220", 5.60mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.31000 | ¥18.31 |
10 | ¥16.47700 | ¥164.77 |
25 | ¥15.54600 | ¥388.65 |
100 | ¥13.24650 | ¥1,324.65 |
250 | ¥12.43784 | ¥3,109.46 |
500 | ¥10.88308 | ¥5,441.54 |
1,000 | ¥9.01749 | ¥9,017.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.69669 | ¥15,393.38 |