SSM3J15FU,LF | |
---|---|
DigiKey Part Number | SSM3J15FULFTR-ND - Tape & Reel (TR) SSM3J15FULFCT-ND - Cut Tape (CT) SSM3J15FULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3J15FU,LF |
Description | MOSFET P-CH 30V 100MA USM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 100mA (Ta) 150mW (Ta) Surface Mount USM |
Datasheet | Datasheet |
EDA/CAD Models | SSM3J15FU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4V | |
Rds On (Max) @ Id, Vgs | 12Ohm @ 10mA, 4V | |
Vgs(th) (Max) @ Id | 1.7V @ 100µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9.1 pF @ 3 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | USM | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.02600 | ¥10.26 |
100 | ¥0.63790 | ¥63.79 |
500 | ¥0.46598 | ¥232.99 |
1,000 | ¥0.41024 | ¥410.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.33909 | ¥1,017.27 |
6,000 | ¥0.30309 | ¥1,818.54 |
9,000 | ¥0.28471 | ¥2,562.39 |
15,000 | ¥0.26402 | ¥3,960.30 |
21,000 | ¥0.25176 | ¥5,286.96 |
30,000 | ¥0.23982 | ¥7,194.60 |
75,000 | ¥0.21359 | ¥16,019.25 |
150,000 | ¥0.19736 | ¥29,604.00 |
300,000 | ¥0.18472 | ¥55,416.00 |