Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 410mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 5 Leads | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Control Features | Enable, Active High | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥247.45000 | ¥247.45 |
5 | ¥240.05400 | ¥1,200.27 |
10 | ¥232.58800 | ¥2,325.88 |
25 | ¥222.67880 | ¥5,566.97 |
100 | ¥207.88530 | ¥20,788.53 |