SSM3J09FU,LF | |
---|---|
DigiKey Part Number | SSM3J09FULFTR-ND - Tape & Reel (TR) SSM3J09FULFCT-ND - Cut Tape (CT) SSM3J09FULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3J09FU,LF |
Description | MOSFET P-CH 30V 200MA USM |
Customer Reference | |
Detailed Description | P-Channel 30 V 200mA (Ta) 150mW (Ta) Surface Mount USM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 3.3V, 10V | |
Rds On (Max) @ Id, Vgs | 2.7Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 100µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 22 pF @ 5 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | USM | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.21700 | ¥22.17 |
100 | ¥1.11980 | ¥111.98 |
500 | ¥0.99256 | ¥496.28 |
1,000 | ¥0.77238 | ¥772.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.69127 | ¥2,073.81 |
6,000 | ¥0.67583 | ¥4,054.98 |
9,000 | ¥0.59860 | ¥5,387.40 |
30,000 | ¥0.59087 | ¥17,726.10 |
75,000 | ¥0.50205 | ¥37,653.75 |
150,000 | ¥0.49259 | ¥73,888.50 |