DF2B7AE,L3F | |
---|---|
DigiKey Part Number | 264-DF2B7AEL3FTR-ND - Tape & Reel (TR) 264-DF2B7AEL3FCT-ND - Cut Tape (CT) 264-DF2B7AEL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2B7AE,L3F |
Description | TVS DIODE 5.5VWM 20VC ESC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount ESC |
Datasheet | Datasheet |
EDA/CAD Models | DF2B7AE,L3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 80W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 8.5pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.15800 | ¥11.58 |
100 | ¥0.56650 | ¥56.65 |
500 | ¥0.47240 | ¥236.20 |
1,000 | ¥0.32823 | ¥328.23 |
2,000 | ¥0.28451 | ¥569.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.26389 | ¥2,111.12 |
16,000 | ¥0.21884 | ¥3,501.44 |
24,000 | ¥0.21498 | ¥5,159.52 |
56,000 | ¥0.19309 | ¥10,813.04 |
200,000 | ¥0.16735 | ¥33,470.00 |