DF2B7AFU,H3F | |
---|---|
DigiKey Part Number | DF2B7AFUH3FTR-ND - Tape & Reel (TR) DF2B7AFUH3FCT-ND - Cut Tape (CT) DF2B7AFUH3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2B7AFU,H3F |
Description | TVS DIODE 5.5VWM 20VC USC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount USC |
Datasheet | Datasheet |
EDA/CAD Models | DF2B7AFU,H3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 80W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 8.5pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥0.94400 | ¥9.44 |
100 | ¥0.58540 | ¥58.54 |
500 | ¥0.42674 | ¥213.37 |
1,000 | ¥0.37527 | ¥375.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.22424 | ¥672.72 |
6,000 | ¥0.20014 | ¥1,200.84 |
9,000 | ¥0.18784 | ¥1,690.56 |
15,000 | ¥0.17398 | ¥2,609.70 |
21,000 | ¥0.16577 | ¥3,481.17 |
30,000 | ¥0.16420 | ¥4,926.00 |