74VHC21FT | |
---|---|
DigiKey Part Number | 74VHC21FTTR-ND - Tape & Reel (TR) 74VHC21FTCT-ND - Cut Tape (CT) 74VHC21FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC21FT |
Description | IC GATE AND 2CH 4-INP 14TSSOPB |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 14-TSSOPB |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC21FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOPB | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥2.55000 | ¥25.50 |
25 | ¥2.09480 | ¥52.37 |
100 | ¥1.57440 | ¥157.44 |
250 | ¥1.31836 | ¥329.59 |
500 | ¥1.16042 | ¥580.21 |
1,000 | ¥1.02771 | ¥1,027.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.88454 | ¥2,211.35 |
5,000 | ¥0.79629 | ¥3,981.45 |
7,500 | ¥0.75142 | ¥5,635.65 |
12,500 | ¥0.70106 | ¥8,763.25 |
17,500 | ¥0.67128 | ¥11,747.40 |
25,000 | ¥0.64238 | ¥16,059.50 |
62,500 | ¥0.57906 | ¥36,191.25 |
125,000 | ¥0.57383 | ¥71,728.75 |