74VHC02FT | |
---|---|
DigiKey Part Number | 74VHC02FTTR-ND - Tape & Reel (TR) 74VHC02FTCT-ND - Cut Tape (CT) 74VHC02FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC02FT |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC02FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥2.51600 | ¥25.16 |
25 | ¥2.06760 | ¥51.69 |
100 | ¥1.55400 | ¥155.40 |
250 | ¥1.30036 | ¥325.09 |
500 | ¥1.14426 | ¥572.13 |
1,000 | ¥1.01317 | ¥1,013.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.87172 | ¥2,179.30 |
5,000 | ¥0.78453 | ¥3,922.65 |
7,500 | ¥0.74019 | ¥5,551.43 |
12,500 | ¥0.69045 | ¥8,630.62 |
17,500 | ¥0.66103 | ¥11,568.02 |
25,000 | ¥0.63247 | ¥15,811.75 |
62,500 | ¥0.56991 | ¥35,619.38 |
125,000 | ¥0.56321 | ¥70,401.25 |