XC6802A42XPR-G | |
---|---|
DigiKey Part Number | 893-1144-2-ND - Tape & Reel (TR) 893-1144-1-ND - Cut Tape (CT) 893-1144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6802A42XPR-G |
Description | IC BATT CHG LI-ION 1CELL SOT89-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer SOT-89-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6802A42XPR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant | |
Programmable Features | - | |
Fault Protection | Over Temperature | |
Charge Current - Max | 800mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
10 | ¥15.54900 | ¥155.49 |
25 | ¥13.33000 | ¥333.25 |
100 | ¥10.83570 | ¥1,083.57 |
250 | ¥9.62132 | ¥2,405.33 |
500 | ¥8.87970 | ¥4,439.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.26293 | ¥8,262.93 |
2,000 | ¥7.75052 | ¥15,501.04 |
3,000 | ¥7.49207 | ¥22,476.21 |
5,000 | ¥7.20402 | ¥36,020.10 |
7,000 | ¥7.03481 | ¥49,243.67 |
10,000 | ¥6.87138 | ¥68,713.80 |