XC6204B452MR-G | |
---|---|
DigiKey Part Number | 893-1441-2-ND - Tape & Reel (TR) 893-1441-1-ND - Cut Tape (CT) 893-1441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6204B452MR-G |
Description | IC REG LINEAR 4.5V 150MA SOT25 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6204B452MR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 4.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.31V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
PSRR | 70dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.78000 | ¥5.78 |
10 | ¥5.07500 | ¥50.75 |
25 | ¥4.76400 | ¥119.10 |
100 | ¥3.88850 | ¥388.85 |
250 | ¥3.61164 | ¥902.91 |
500 | ¥3.07386 | ¥1,536.93 |
1,000 | ¥2.45906 | ¥2,459.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.22857 | ¥6,685.71 |
6,000 | ¥2.07486 | ¥12,449.16 |
15,000 | ¥1.99801 | ¥29,970.15 |
30,000 | ¥1.92117 | ¥57,635.10 |