ADG819BCBZ-REEL7 | |
---|---|
DigiKey Part Number | 505-ADG819BCBZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG819BCBZ-REEL7CT-ND - Cut Tape (CT) 505-ADG819BCBZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG819BCBZ-REEL7 |
Description | IC SWITCH SPDTX1 600MOHM 6WLCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 600mOhm 6-WLCSP (1.14x2.18) |
Datasheet | Datasheet |
EDA/CAD Models | ADG819BCBZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 600mOhm | |
Channel-to-Channel Matching (ΔRon) | 60mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 45ns, 16ns | |
-3db Bandwidth | 17MHz | |
Charge Injection | 20pC | |
Channel Capacitance (CS(off), CD(off)) | 80pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -72dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (1.14x2.18) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.52000 | ¥30.52 |
10 | ¥27.38200 | ¥273.82 |
25 | ¥25.88800 | ¥647.20 |
100 | ¥22.43560 | ¥2,243.56 |
250 | ¥21.28536 | ¥5,321.34 |
500 | ¥19.09918 | ¥9,549.59 |
1,000 | ¥16.10777 | ¥16,107.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥15.30239 | ¥45,907.17 |