CD40109BPW | |
---|---|
DigiKey Part Number | 296-32859-5-ND |
Manufacturer | |
Manufacturer Product Number | CD40109BPW |
Description | IC TRANSLATOR UNIDIR 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 4 Circuit 1 Channel 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD40109BPW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 4 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 3 V ~ 18 V | |
Voltage - VCCB | 3 V ~ 18 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.04000 | ¥6.04 |
10 | ¥5.38100 | ¥53.81 |
90 | ¥4.19200 | ¥377.28 |
270 | ¥3.91907 | ¥1,058.15 |
540 | ¥3.46330 | ¥1,870.18 |
1,080 | ¥3.20921 | ¥3,465.95 |