UC1843AMDREP | |
---|---|
DigiKey Part Number | 296-18182-2-ND - Tape & Reel (TR) 296-18182-1-ND - Cut Tape (CT) 296-18182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC1843AMDREP |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC1843AMDREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 7.9V ~ 30V | |
Current - Supply | 11 mA | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥30.51719 | ¥76,292.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.94000 | ¥53.94 |
10 | ¥48.74200 | ¥487.42 |
25 | ¥46.47400 | ¥1,161.85 |
100 | ¥40.35280 | ¥4,035.28 |
250 | ¥38.53912 | ¥9,634.78 |
500 | ¥35.13862 | ¥17,569.31 |
1,000 | ¥30.60459 | ¥30,604.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.85000 | ¥55.85 |
10 | ¥50.47200 | ¥504.72 |
25 | ¥48.12360 | ¥1,203.09 |
100 | ¥41.78520 | ¥4,178.52 |
250 | ¥39.90708 | ¥9,976.77 |
500 | ¥36.38588 | ¥18,192.94 |
1,000 | ¥31.69092 | ¥31,690.92 |