UCC2800DTR | |
---|---|
DigiKey Part Number | 296-39529-2-ND - Tape & Reel (TR) 296-39529-1-ND - Cut Tape (CT) 296-39529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC2800DTR |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2800DTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 6.9V ~ 11V | |
Current - Supply | 500 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.56000 | ¥28.56 |
10 | ¥18.22700 | ¥182.27 |
25 | ¥15.51320 | ¥387.83 |
100 | ¥12.44150 | ¥1,244.15 |
250 | ¥10.92848 | ¥2,732.12 |
500 | ¥9.99624 | ¥4,998.12 |
1,000 | ¥9.21438 | ¥9,214.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.30774 | ¥23,269.35 |
5,000 | ¥8.84392 | ¥44,219.60 |
7,500 | ¥8.61010 | ¥64,575.75 |