TXS0104ENMNR | |
---|---|
DigiKey Part Number | 296-TXS0104ENMNRTR-ND - Tape & Reel (TR) 296-TXS0104ENMNRCT-ND - Cut Tape (CT) 296-TXS0104ENMNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS0104ENMNR |
Description | IC TRANSLATOR BIDIR 12NFBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 24Mbps 12-NFBGA (2x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TXS0104ENMNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 24Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFBGA | |
Supplier Device Package | 12-NFBGA (2x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥8.37400 | ¥83.74 |
25 | ¥7.95040 | ¥198.76 |
100 | ¥6.53010 | ¥653.01 |
250 | ¥6.10416 | ¥1,526.04 |
500 | ¥5.39434 | ¥2,697.17 |
1,000 | ¥4.25875 | ¥4,258.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.51380 | ¥8,784.50 |