TUSB4041IPAPQ1 | |
---|---|
DigiKey Part Number | TUSB4041IPAPQ1-ND |
Manufacturer | |
Manufacturer Product Number | TUSB4041IPAPQ1 |
Description | IC USB 2.0 4PORT HUB 64HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB4041IPAPQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 2.0 | |
Voltage - Supply | 1.1V, 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-PowerTQFP | |
Supplier Device Package | 64-HTQFP (10x10) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.40000 | ¥79.40 |
10 | ¥71.75600 | ¥717.56 |
25 | ¥68.41480 | ¥1,710.37 |
160 | ¥59.40438 | ¥9,504.70 |
320 | ¥56.73431 | ¥18,154.98 |
480 | ¥51.72846 | ¥24,829.66 |
960 | ¥45.05380 | ¥43,251.65 |