USB2534-1080AEN | |
---|---|
DigiKey Part Number | USB2534-1080AEN-ND |
Manufacturer | |
Manufacturer Product Number | USB2534-1080AEN |
Description | IC USB 2.0 HUB CTLR 4PORT 36SQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 36-SQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | USB2534-1080AEN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 2.0 | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-SQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.15000 | ¥41.15 |
25 | ¥34.34480 | ¥858.62 |
100 | ¥31.28450 | ¥3,128.45 |