TUSB1210BRHBRQ1 | |
---|---|
DigiKey Part Number | 296-41022-2-ND - Tape & Reel (TR) 296-41022-1-ND - Cut Tape (CT) 296-41022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB1210BRHBRQ1 |
Description | IC TRANSCEIVER HALF 1/1 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half USB 2.0 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB1210BRHBRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | USB 2.0 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 480Mbps | |
Voltage - Supply | 2.7V ~ 4.8V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.43000 | ¥34.43 |
10 | ¥30.96100 | ¥309.61 |
25 | ¥29.26800 | ¥731.70 |
100 | ¥25.36590 | ¥2,536.59 |
250 | ¥24.06492 | ¥6,016.23 |
500 | ¥21.59344 | ¥10,796.72 |
1,000 | ¥18.21139 | ¥18,211.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥16.09918 | ¥48,297.54 |