TSC2046IPWR | |
---|---|
DigiKey Part Number | 296-15049-2-ND - Tape & Reel (TR) 296-15049-1-ND - Cut Tape (CT) 296-15049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC2046IPWR |
Description | IC SCREEN CNTRL 12BIT 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b SPI Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSC2046IPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 12 b | |
Interface | SPI | |
Voltage Reference | Internal | |
Voltage - Supply | 2.2V ~ 5.25V | |
Current - Supply | 780 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.72000 | ¥18.72 |
10 | ¥16.79700 | ¥167.97 |
25 | ¥15.84840 | ¥396.21 |
100 | ¥13.50350 | ¥1,350.35 |
250 | ¥12.67924 | ¥3,169.81 |
500 | ¥11.09424 | ¥5,547.12 |
1,000 | ¥9.19235 | ¥9,192.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.24628 | ¥15,615.70 |
5,000 | ¥6.01495 | ¥30,074.75 |
12,500 | ¥5.78360 | ¥72,295.00 |