TS5A23157TDGSRQ1 | |
---|---|
DigiKey Part Number | 296-24564-2-ND - Tape & Reel (TR) 296-24564-1-ND - Cut Tape (CT) 296-24564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A23157TDGSRQ1 |
Description | IC SWITCH SPDT X 2 15OHM 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 15Ohm 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS5A23157TDGSRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 15Ohm | |
Channel-to-Channel Matching (ΔRon) | 150mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 5.7ns, 3.8ns | |
-3db Bandwidth | 220MHz | |
Charge Injection | 7pC | |
Channel Capacitance (CS(off), CD(off)) | 5.5pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -66dB @ 10MHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.33000 | ¥8.33 |
10 | ¥7.44700 | ¥74.47 |
25 | ¥7.06960 | ¥176.74 |
100 | ¥5.80630 | ¥580.63 |
250 | ¥5.42752 | ¥1,356.88 |
500 | ¥4.79622 | ¥2,398.11 |
1,000 | ¥3.78653 | ¥3,786.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.53409 | ¥8,835.23 |
5,000 | ¥3.35739 | ¥16,786.95 |
12,500 | ¥3.23117 | ¥40,389.62 |
25,000 | ¥3.13020 | ¥78,255.00 |