ESD02A5V5R17V | |
---|---|
DigiKey Part Number | ESD02A5V5R17VTR-ND - Tape & Reel (TR) ESD02A5V5R17VCT-ND - Cut Tape (CT) ESD02A5V5R17VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD02A5V5R17V |
Description | TVS DEVICE POLYMER 17V 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ESD02A5V5R17V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 17V | |
Technology | Polymer | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.18400 | ¥21.84 |
100 | ¥1.10260 | ¥110.26 |
500 | ¥0.89964 | ¥449.82 |
1,000 | ¥0.66746 | ¥667.46 |
2,000 | ¥0.56155 | ¥1,123.10 |
5,000 | ¥0.53690 | ¥2,684.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.46435 | ¥4,643.50 |
30,000 | ¥0.45564 | ¥13,669.20 |
50,000 | ¥0.37728 | ¥18,864.00 |