TS3L110RGYR | |
---|---|
DigiKey Part Number | 296-17456-2-ND - Tape & Reel (TR) 296-17456-1-ND - Cut Tape (CT) 296-17456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3L110RGYR |
Description | IC ETHERNET SWITCH QUAD 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Networking Switch IC 4 Channel 16-VQFN (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TS3L110RGYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Networking | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 4 | |
On-State Resistance (Max) | 8Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 500MHz | |
Features | 10/100 Base-T | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.60000 | ¥13.60 |
10 | ¥12.19900 | ¥121.99 |
25 | ¥11.50720 | ¥287.68 |
100 | ¥9.80280 | ¥980.28 |
250 | ¥9.20444 | ¥2,301.11 |
500 | ¥8.05388 | ¥4,026.94 |
1,000 | ¥6.67320 | ¥6,673.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.21300 | ¥18,639.00 |
6,000 | ¥5.98289 | ¥35,897.34 |