TS3DV20812RHHR

DigiKey Part Number
296-27631-2-ND - Tape & Reel (TR)
296-27631-1-ND - Cut Tape (CT)
296-27631-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS3DV20812RHHR
Description
IC VIDEO SWITCH 36VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Video Switch IC Logic 36-VQFN (6x6) Package
Datasheet
 Datasheet
EDA/CAD Models
TS3DV20812RHHR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Switch
Applications
Consumer Video
Standards
-
Control Interface
Logic
Voltage - Supply
2.3V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
36-VFQFN Exposed Pad
Supplier Device Package
36-VQFN (6x6)
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.18091¥12,952.27
5,000¥4.92188¥24,609.40
12,500¥4.73685¥59,210.62
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.82000¥11.82
10¥10.54100¥105.41
25¥10.00600¥250.15
100¥8.21970¥821.97
250¥7.68372¥1,920.93
500¥6.79016¥3,395.08
1,000¥5.36067¥5,360.67
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.24000¥12.24
10¥10.91600¥109.16
25¥10.36120¥259.03
100¥8.51140¥851.14
250¥7.95644¥1,989.11
500¥7.03118¥3,515.59
1,000¥5.55095¥5,550.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.