FSUSB74UMX | |
---|---|
DigiKey Part Number | FSUSB74UMXTR-ND - Tape & Reel (TR) FSUSB74UMXCT-ND - Cut Tape (CT) FSUSB74UMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSUSB74UMX |
Description | IC USB MUX/SWITCH 16UMLP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 16-UMLP (1.8x2.6) |
Datasheet | Datasheet |
EDA/CAD Models | FSUSB74UMX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 9Ohm | |
Voltage - Supply, Single (V+) | 2.5V ~ 4.4V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | Break-Before-Make, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-UMLP (1.8x2.6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.51000 | ¥10.51 |
10 | ¥9.37600 | ¥93.76 |
25 | ¥8.89960 | ¥222.49 |
100 | ¥6.83300 | ¥683.30 |
250 | ¥6.03880 | ¥1,509.70 |
500 | ¥5.72092 | ¥2,860.46 |
1,000 | ¥4.44963 | ¥4,449.63 |
2,500 | ¥4.22713 | ¥10,567.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.06820 | ¥20,341.00 |
10,000 | ¥3.94108 | ¥39,410.80 |