TPS7B8150QDRVRQ1 | |
---|---|
DigiKey Part Number | 296-53593-2-ND - Tape & Reel (TR) 296-53593-1-ND - Cut Tape (CT) 296-53593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B8150QDRVRQ1 |
Description | IC REG LIN 5V 150MA 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7B8150QDRVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.585V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3.5 µA | |
Current - Supply (Max) | 4.5 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.63500 | ¥106.35 |
25 | ¥10.09560 | ¥252.39 |
100 | ¥8.29430 | ¥829.43 |
250 | ¥7.75312 | ¥1,938.28 |
500 | ¥6.85150 | ¥3,425.75 |
1,000 | ¥5.40908 | ¥5,409.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.04848 | ¥15,145.44 |
6,000 | ¥4.79606 | ¥28,776.36 |
15,000 | ¥4.61575 | ¥69,236.25 |