TPS70950QDRVRQ1 | |
---|---|
DigiKey Part Number | 296-42062-2-ND - Tape & Reel (TR) 296-42062-1-ND - Cut Tape (CT) 296-42062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70950QDRVRQ1 |
Description | IC REG LINEAR 5V 150MA 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS70950QDRVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.05 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 80dB ~ 52dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.54914 | ¥19,647.42 |
6,000 | ¥6.30659 | ¥37,839.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.79000 | ¥13.79 |
10 | ¥12.41300 | ¥124.13 |
25 | ¥11.71360 | ¥292.84 |
100 | ¥9.97900 | ¥997.90 |
250 | ¥9.36968 | ¥2,342.42 |
500 | ¥8.19864 | ¥4,099.32 |
1,000 | ¥6.79312 | ¥6,793.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.28000 | ¥14.28 |
10 | ¥12.85400 | ¥128.54 |
25 | ¥12.12960 | ¥303.24 |
100 | ¥10.33320 | ¥1,033.32 |
250 | ¥9.70228 | ¥2,425.57 |
500 | ¥8.48966 | ¥4,244.83 |
1,000 | ¥7.03425 | ¥7,034.25 |