TPS7B6933QDCYRQ1 | |
---|---|
DigiKey Part Number | 296-43891-2-ND - Tape & Reel (TR) 296-43891-1-ND - Cut Tape (CT) 296-43891-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B6933QDCYRQ1 |
Description | IC REG LIN 3.3V 150MA SOT223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7B6933QDCYRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
PSRR | 60dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.78000 | ¥9.78 |
10 | ¥8.71400 | ¥87.14 |
25 | ¥8.27000 | ¥206.75 |
100 | ¥6.79330 | ¥679.33 |
250 | ¥6.35040 | ¥1,587.60 |
500 | ¥5.61200 | ¥2,806.00 |
1,000 | ¥4.43049 | ¥4,430.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.13513 | ¥10,337.83 |
5,000 | ¥3.92838 | ¥19,641.90 |
12,500 | ¥3.78069 | ¥47,258.62 |