MSP430G2201IPW14R | |
---|---|
DigiKey Part Number | 296-MSP430G2201IPW14RTR-ND - Tape & Reel (TR) 296-MSP430G2201IPW14RCT-ND - Cut Tape (CT) 296-MSP430G2201IPW14RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430G2201IPW14R |
Description | IC MCU 16BIT 2KB FLASH 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8) FLASH 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430G2201IPW14R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | - | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 10 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.98116 | ¥11,962.32 |
6,000 | ¥5.75965 | ¥34,557.90 |
10,000 | ¥5.53812 | ¥55,381.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.64000 | ¥12.64 |
10 | ¥11.33800 | ¥113.38 |
25 | ¥10.69560 | ¥267.39 |
100 | ¥9.11370 | ¥911.37 |
250 | ¥8.55724 | ¥2,139.31 |
500 | ¥7.48768 | ¥3,743.84 |
1,000 | ¥6.20399 | ¥6,203.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.09000 | ¥13.09 |
10 | ¥11.74000 | ¥117.40 |
25 | ¥11.07520 | ¥276.88 |
100 | ¥9.43720 | ¥943.72 |
250 | ¥8.86100 | ¥2,215.25 |
500 | ¥7.75344 | ¥3,876.72 |
1,000 | ¥6.42420 | ¥6,424.20 |