MSP430G2755IRHA40R | |
---|---|
DigiKey Part Number | 296-39559-2-ND - Tape & Reel (TR) 296-39559-1-ND - Cut Tape (CT) 296-39559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430G2755IRHA40R |
Description | IC MCU 16BIT 32KB FLASH 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 32KB (32K x 8) FLASH 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430G2755IRHA40R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 12x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-VQFN (6x6) | |
Package / Case | 40-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.60000 | ¥30.60 |
10 | ¥27.48300 | ¥274.83 |
25 | ¥25.98200 | ¥649.55 |
100 | ¥22.51870 | ¥2,251.87 |
250 | ¥21.36360 | ¥5,340.90 |
500 | ¥19.16956 | ¥9,584.78 |
1,000 | ¥16.16714 | ¥16,167.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.35880 | ¥38,397.00 |
5,000 | ¥14.78139 | ¥73,906.95 |