TPS76901SHKJ

DigiKey Part Number
296-28293-5-ND
Manufacturer
Manufacturer Product Number
TPS76901SHKJ
Description
IC REG LINEAR POS ADJ 100MA 8CFP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-CFP
Datasheet
 Datasheet
EDA/CAD Models
TPS76901SHKJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
28 µA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-55°C ~ 210°C
Mounting Type
Surface Mount
Package / Case
8-CFlatPack
Supplier Device Package
8-CFP
Base Product Number