OPA2333SHKJ | |
---|---|
DigiKey Part Number | 296-28282-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA2333SHKJ |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8CFP |
Customer Reference | |
Detailed Description | CMOS, Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-CFP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2333SHKJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.16V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 17µA (x2 Channels) | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -55°C ~ 210°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-CFlatPack | |
Supplier Device Package | 8-CFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥626.90000 | ¥626.90 |
10 | ¥595.52300 | ¥5,955.23 |
25 | ¥579.85200 | ¥14,496.30 |
100 | ¥536.75540 | ¥53,675.54 |