TPS76301DBVT | |
---|---|
DigiKey Part Number | 296-2698-2-ND - Tape & Reel (TR) 296-2698-1-ND - Cut Tape (CT) 296-2698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76301DBVT |
Description | IC REG LIN POS ADJ 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76301DBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 140 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.68600 | ¥86.86 |
25 | ¥8.24280 | ¥206.07 |
100 | ¥6.77060 | ¥677.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.32876 | ¥1,582.19 |
500 | ¥5.59284 | ¥2,796.42 |
1,250 | ¥4.41543 | ¥5,519.29 |
2,500 | ¥4.12106 | ¥10,302.65 |
6,250 | ¥3.91503 | ¥24,468.94 |
12,500 | ¥3.76784 | ¥47,098.00 |