2SD2704KT146 | |
---|---|
DigiKey Part Number | 2SD2704KT146TR-ND - Tape & Reel (TR) 2SD2704KT146CT-ND - Cut Tape (CT) 2SD2704KT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD2704KT146 |
Description | TRANS NPN 20V 0.3A SMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 300 mA 35MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SD2704KT146 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 300 mA | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 3mA, 30mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 820 @ 4ma, 2V | |
Power - Max | 200 mW | |
Frequency - Transition | 35MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMT3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.54300 | ¥15.43 |
100 | ¥0.77750 | ¥77.75 |
500 | ¥0.68914 | ¥344.57 |
1,000 | ¥0.53626 | ¥536.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.47995 | ¥1,439.85 |
6,000 | ¥0.47206 | ¥2,832.36 |