TPS73601DCQR

DigiKey Part Number
296-16909-2-ND - Tape & Reel (TR)
296-16909-1-ND - Cut Tape (CT)
296-16909-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS73601DCQR
Description
IC REG LIN POS ADJ 400MA SOT223
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA SOT-223-6
Datasheet
 Datasheet
EDA/CAD Models
TPS73601DCQR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
0.2V @ 400mA
Current - Output
Current - Quiescent (Iq)
550 µA
Current - Supply (Max)
1 mA
PSRR
58dB ~ 37dB (100Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-223-6
Supplier Device Package
SOT-223-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.15000¥20.15
10¥18.06500¥180.65
25¥17.04000¥426.00
100¥14.51840¥1,451.84
250¥13.63220¥3,408.05
500¥11.92822¥5,964.11
1,000¥9.88343¥9,883.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥9.20185¥23,004.62
5,000¥8.86104¥44,305.20
Manufacturers Standard Package