TPS73533DRVT | |
---|---|
DigiKey Part Number | 296-24289-2-ND - Tape & Reel (TR) 296-24289-1-ND - Cut Tape (CT) 296-24289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73533DRVT |
Description | IC REG LINEAR 3.3V 500MA 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS73533DRVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 65 µA | |
PSRR | 66dB ~ 22dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.81000 | ¥15.81 |
10 | ¥14.22300 | ¥142.23 |
25 | ¥13.41480 | ¥335.37 |
100 | ¥11.43070 | ¥1,143.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥10.73260 | ¥2,683.15 |
500 | ¥9.39112 | ¥4,695.56 |
1,250 | ¥7.78126 | ¥9,726.57 |
2,500 | ¥7.24464 | ¥18,111.60 |
6,250 | ¥6.97632 | ¥43,602.00 |
12,500 | ¥6.70799 | ¥83,849.88 |